onsemi NLSX4401MU1TCG

IC TRNSLTR BIDIRECTIONAL 6UDFN / 1-Bit 20 Mb/s Dual-Supply Level Translator
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX4401MU1TCG.

IHS

Datasheet14 pages8 years ago

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
+3.20%

CAD Models

Download onsemi NLSX4401MU1TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-06-17
LTD Date2026-12-17

Related Parts

Texas InstrumentsSN74LVC1T45DCKT
1.65V~5.5V 1 1 420Mbps 1.65V~5.5V SOT-363-6(SC-70-6) Translators / Level Shifters ROHS
Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1T45DBVT
Texas Instruments Bus transceiver, Bus transceiver, SOT-23encapsulation, 6Pin
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
NXP SemiconductorsNVT2001GM,115
Bidirectional Voltage Level Translator For Open-Drain And Push-Pull Applications
NXP SemiconductorsNTB0101GM,115
Dual supply translating transceiver; auto direction sensing; 3-state RoHS Compliant: Yes

Descriptions

Descriptions of onsemi NLSX4401MU1TCG provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 6UDFN / 1-Bit 20 Mb/s Dual-Supply Level Translator
Voltage Level Translator 1-CH Bidirectional 6-Pin UDFN T/R
ON SEMICONDUCTOR NLSX4401MU1TCGLEVEL TRANSLATOR, 1 I/P, UDFN-6
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO6
DFN-6(1x1.5) Translators / Level Shifters ROHS
LOGIC-LEVEL TRANSLATOR,1-BIT BUS, UDFN6
Voltage Level 4ns Open drain 1 1 1.5V 5.5V 24Mbps Bidirectional 1.5V~5.5V 1.5V~5.5V DFN SMD mount,glue mount 1.45mm*1mm*500μm
Level Translator, 1 I/P, Udfn-6; No. Of Inputs:1; Output Current:-; Propagation Delay:-; No. Of Pins:6Pins; Logic Case Style:Μdfn; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Onsemi NLSX4401MU1TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd