onsemi NLSV4T244MUTAG

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator UQFN-12
$ 0.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV4T244MUTAG.

IHS

Datasheet10 pages8 years ago

Augswan

Upverter

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLSV4T244MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-28
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

0.9V~4.5V 1 4 0.9V~4.5V QFN-12(1.7x2) Translators / Level Shifters ROHS
0.9V~4.5V 1 4 0.9V~4.5V QFN-12(1.7x2) Translators / Level Shifters ROHS
NLSV4T3234 Series 4.5 V 4Bit Dual Supply Bus Buffer Level Translator-FlipChip-11
Texas InstrumentsTXB0104RUTR
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
Texas InstrumentsTXB0304RUTR
Texas Instruments logic level converter, Level Translators, UQFNencapsulation, 12Pin

Descriptions

Descriptions of onsemi NLSV4T244MUTAG provided by its distributors.

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator UQFN-12
0.9V~4.5V 1 4 0.9V~4.5V QFN-12(1.7x2) Translators / Level Shifters ROHS
Voltage Level Translator 4-CH Unidirectional 12-Pin UQFN T/R
e4 ACTIVE (Last Updated: 1day ago) NLSV4T244 Tape & Reel (TR) level shifter translator 1.6ns 1.2V 550mum -24mA
Bus Driver, 4T Series, 1-Func, 4-Bit, True Output
IC TRNSLTR UNIDIRECTIONAL 12UQFN
ON Semiconductor, NLSV4T244MUTAG
RS APAC
No. Of Inputs:1Inputs; Output Current:-; Propagation Delay:3.3Ns; No. Of Pins:12Pins; Logic Case Style:Uqfn; Supply Voltage Min:900Mv; Supply Voltage Max:4.5V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |Onsemi NLSV4T244MUTAG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLSV4T244MUTAG.