What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NIS5112D1R2G

NIS5112 Series 18 V 32 mOhm Surface Mount Electronic Fuse - SOIC-8
$ 1.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIS5112D1R2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet11 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

IHS

element14 APAC

Inventory History

3 month trend:
-4.16%

CAD Models

Download onsemi NIS5112D1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-14
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM9061M
High-Side Protection Controller | IC DRIVER MOSF W/LOSS PROT 8SOIC
Texas InstrumentsLM9061M/NOPB
High-Side Protection Controller | IC DRIVER MOSF W/LOSS PROT 8SOIC
MIC2582 Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - SOIC-8
Texas InstrumentsLM9061QDRQ1
Automotive 7-V to 26-V high side protection controller 8-SOIC -40 to 125
MicrochipMIC2582-JBM
Hot Swap Controller 1-CH 13.2V 8-Pin SOIC
Analog DevicesMAX4370ESA
Hot Swap Controller 1-CH 13.2V 8-Pin SOIC N

Descriptions

Descriptions of onsemi NIS5112D1R2G provided by its distributors.

NIS5112 Series 18 V 32 mOhm Surface Mount Electronic Fuse - SOIC-8
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin T/R
IC ELECTRONIC FUSE HOTSWAP 8SOIC
The NIS5112 is an integrated switch utilizing a high side N-channel FET driven by an internal charge pump. This switch
eFUSE, Adjustable, 1 Channel, PDSO8
ON SEMI, ELECT FUSE SO8, NIS5112D1R2G
POWER SUPPLY SUPPORT CIRCUIT, AD
ELECTRONIC FUSE, LATCH-OFF, SOIC-8; IC Function: Electronic Fuse; Supply Voltage Min: 9V; Supply Voltage Max: 18V; IC Package Type: SOIC; No. of Pins: 8Pins; Operati; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NIS5112D1R2G.