onsemi NGD15N41CLT4G

N-Channel Ignition IGBT 15 A, 410 V, 2.1 V (max)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGD15N41CLT4G.

IHS

Datasheet11 pages14 years ago

onsemi

DigiKey

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-01

Related Parts

Insulated Gate Bipolar Transistor, 15A I(C), 430V V(BR)CES, N-Channel
Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFGD2N40L
Trans IGBT Chip N-CH 400V 7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NGD15N41CLT4G provided by its distributors.

N-Channel Ignition IGBT 15 A, 410 V, 2.1 V (max)
Trans IGBT Chip N-CH 440V 15A 3-Pin (2+Tab) DPAK T/R
This Logic Level Insulated Gate Bipolar Transistor (IGBT)
SINGLE IGNITION IGBT, 410V, 15A, FULL REEL
Insulated Gate Bipolar Transistor, 20A I(C), 400V V(BR)CES, N-Channel
IGBT, N CH, 15A, 410V, DPAK; Transistor Type:IGBT; DC Collector Current:15A; Collector Emitter Voltage Vces:410V; Collector Emitter Voltage V(br)ceo:410V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:107W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd