Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV301LSN28T1G

Processor Supervisor 2.8V 1 Active Low/Open Drain Automotive 5-Pin TSOP T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV301LSN28T1G.

IHS

Datasheet26 pages8 years ago

Master Electronics

onsemi

Newark

JRH Electronics

Inventory History

3 month trend:
-4.47%

CAD Models

Download onsemi NCV301LSN28T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 2.8 V Open Drain Voltage Detector w/Programmable Delay - TSOP-5
Voltage Detector Series with Open Drain N-Channel Output 2.8 V, Reset Low
NCP300 Series 2.8 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCV301LSN28T1G provided by its distributors.

Processor Supervisor 2.8V 1 Active Low/Open Drain Automotive 5-Pin TSOP T/R
IC SUPERVISOR 1 CHANNEL 5TSOP / Voltage Detector Series
Voltage Detector Series - Auto Rated 2.8 V, Reset Low
VOLTAGE DETECTOR, AEC-Q100, 2.8V, TSOP-5; Threshold Voltage: 2.8V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TSOP; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd