onsemi NCV1117DT15RK

Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117DT15RK.

IHS

Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCV1117DT15RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
Stock
167,260
805,206
Authorized Distributors
0
6
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.53 V
1.53 V
Min Output Voltage
1.47 V
1.47 V
Output Voltage
1.5 V
1.5 V
Output Current
1 A
1 A
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
-
3
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
11.5 V
11.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of onsemi NCV1117DT15RK provided by its distributors.

Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, BIPolar, PSSO2
IC REG LINEAR 1.5V 1A DPAK-3
NCV1117DT15 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 6.54mm 10mA -40C~125C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd