Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV1063AD100R2G

Automotive High-Voltage Switcher for low Power SMPS NCV1063 100kHz in SOIC16 (AEC Qual)
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1063AD100R2G.

IHS

Datasheet31 pages5 years ago

Electro Sonic

onsemi

JRH Electronics

Inventory History

3 month trend:
-50.09%

CAD Models

Download onsemi NCV1063AD100R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-05-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV1063AD100R2G provided by its distributors.

Automotive High-Voltage Switcher for low Power SMPS NCV1063 100kHz in SOIC16 (AEC Qual)
IC OFFLINE SW MULT TOP 16SOIC / Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 16-SOIC
High Voltage Switcher 1-OUT 230VAC Buck-Boost/Flyback 16-Pin SOIC T/R
Avnet Japan
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 7.2V 100kHz T/R Automotive AEC-Q100 16-Pin SOIC
onsemi PWM Controller, 16-Pin, SOIC Package, SMD, Max 100 kHz
Switching Controller, Current-mode, 1.5A, 100kHz Switching Freq-Max, PBSO10
SWITCH, AUTOMOTIVE HIGH VOLTAGE, LOW POWER OFFLINE SMPS, 670V MOSFET, NCV1063
AC/DC CONV, FLYBACK, 1.7W, 100KHZ, SOIC;
SOP-16 Power Distribution Switches ROHS
ACTIVE (Last Updated: 3days ago) Current Limiting Over Load Over Power Over Voltage Short Circuit Tape & Reel (TR) Automotive AEC-Q100 dc ac converter 9V 4.9mm 17.1W 100kHz
AC/DC CONV, FLYBACK, 1.7W, 100KHZ, SOIC; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SOIC; No. of Pins: 16Pins; Power Rating: 1.7W; Topology: Flyback; Operating Temperature Min: -40°C; O

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd