onsemi NCT375DR2G

Digital Temperature Sensor with 2‐wire Interface and SMBus Time-Out
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCT375DR2G.

IHS

Datasheet17 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-1.15%

CAD Models

Download onsemi NCT375DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi NCT375DR2G provided by its distributors.

Digital Temperature Sensor with 2‐wire Interface and SMBus Time-Out
Temp Sensor Digital Serial (2-Wire, I2C/SMBus) 8-Pin SOIC T/R
SENSOR DIGITAL -55C-125C 8SOIC
±1°C (±3°C) SOIC-8 SMD mount,glue mount
TEMP SENSOR, DIGITAL, SOIC-8..; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd