onsemi NCS2002SN1T1

Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2002SN1T1.

Augswan

Datasheet16 pages13 years ago

IHS

DigiKey

CAD Models

Download onsemi NCS2002SN1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
Stock
152,463
812,256
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.85 V/µs
0.85 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
3.5 V
3.5 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-04-25
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Operational Amplifier with sub-one volt operation, Rail to Rail I/O
Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO5
Operational Amplifier with sub-one volt operation, Rail to Rail I/O Pinout Style: 1

Descriptions

Descriptions of onsemi NCS2002SN1T1 provided by its distributors.

Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O
Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO6
Op Amp Single GP R-R I/O ±3.5V 6-Pin TSOP T/R
NCS2002SN1T1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd