Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP703SN18T1G

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.8V, TSOP-5
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP703SN18T1G.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP703SN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 2.8V, TSOP-5
LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.3V, TSOP-5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, TSOP5

Descriptions

Descriptions of onsemi NCP703SN18T1G provided by its distributors.

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.8V, TSOP-5
Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, BICMOS, PDSO5
70dB 20¦ÌA Fixed 300mA 1 1.8V 2V 1.8V 5.5V 300mV@ 300mA 20uV/mA(Typ) 600uV/V(Typ) TSOP-5 , 1mm
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R
LDO Voltage Regulators 300mA Lo Quiescent Crnt LDO Reg
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 180mV 1mm 750mA -40C~125C
LDO VOLT REG, 0.3A, 1.8V, TSOP-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: TSOP; No. of Pins: 5Pins; Operating Temperature Min: -; Operating Temperature Max: 150°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 1.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP703SN18T1G.