Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP699SN18T1G

NCP699 Series 150 mA 1.8 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP699SN18T1G.

IHS

Datasheet9 pages7 years ago

element14 APAC

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.40%

CAD Models

Download onsemi NCP699SN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP699 Series 150 mA 2.5 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
NCP699 Series 150 mA 3.3 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 3.0 V

Descriptions

Descriptions of onsemi NCP699SN18T1G provided by its distributors.

NCP699 Series 150 mA 1.8 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, TSOP-5,VS 2.1 TO 6V, VO 1.8V, REGLINE 3MV/V
55dB~50dB(120Hz~1kHz) 90μA positive electrode Fixed 150mA 1 1.8V 2.1V 1.8V 6V 620mV@ 150mA 0.8mV/mA 3mV/V TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
Output Type:fixed; Input Voltage Min:2.1V; Input Voltage Max:6V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Vdo:570Mv; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP699SN18T1G.