onsemi NCP630GD2TR4G

Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: 3.47 V
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP630GD2TR4G.

IHS

Datasheet11 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP630GD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.713
$ 0.634
Stock
292,793
304,421
Authorized Distributors
2
4
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
5 V
5 V
Max Input Voltage
7 V
7 V
Min Output Voltage
3.383 V
3.383 V
Max Output Voltage
3.557 V
3.557 V
Accuracy
1.5 %
1.5 %
Dropout Voltage
1.25 V
1.25 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Fixed Positive LDO Regulator, 3.47V, 1.25V Dropout, BIPolar, PSSO5
IC REG LINEAR 1.8V 3A D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
NCP5663 Series 3 A 1.5 V Fixed Output LDO Linear Regulator with Enable- D2PAK-5
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
Texas InstrumentsLP38841SX-1.2
0.8A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-0.8
1.5A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi NCP630GD2TR4G provided by its distributors.

Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: 3.47 V
Linear Voltage Regulator, Fast, 3.0 A, V out : 3.47 V
Fixed Positive LDO Regulator, 3.47V, 1.25V Dropout, BIPolar, PSSO5
LDO Regulator Pos 3.47V 3A 6-Pin(5+Tab) D2PAK T/R
IC REG LINEAR 3.47V 3A D2PAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP630GD2TR4G.