Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP583SQ33T1G

Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 3.3 V; Active High w/Enable
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP583SQ33T1G.

IHS

Datasheet12 pages10 years ago

SHENGYU ELECTRONICS

onsemi

Arrow Electronics

DigiKey

CAD Models

Download onsemi NCP583SQ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.8 V; Active High w/Enable
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.8 V; Active High w/Enable
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.5 V; Active High w/Enable
Texas InstrumentsTLV71733PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
Texas InstrumentsTLV71733PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71718PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable

Descriptions

Descriptions of onsemi NCP583SQ33T1G provided by its distributors.

Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 3.3 V; Active High w/Enable
IC REG LINEAR 3.3V 150MA SC82AB / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
NCP583SQ33T1G, LDO VOLTAGE REGULATOR,150MA,3.3V +/-2%,1.7 TO 6 VIN,4-PIN SC-82AB
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SC-82AB T/R
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO4
Ldo, Fixed, 1.5V, 0.15A, Sc-82Ab-4; Output Type:fixed; Input Voltage Min:1.7V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd