onsemi NCP565MN12T2G

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565MN12T2G.

JRH Electronics

Datasheet17 pages6 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP565MN12T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V
MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
STMicroelectronicsLD39150PU-R
LD39150 Series 1.5 A 1.22 to 5 V Ultra LDO BiCMOS Voltage Regulator -DFN-6 (3x3)
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology

Descriptions

Descriptions of onsemi NCP565MN12T2G provided by its distributors.

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : 1.2 V
NCP565 Series 1.5 A 1.2 V Fixed Output SMT LDO Linear Regulator - DFN-6
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, PDSO6
85dB~75dB(120Hz~1kHz) 3mA positive electrode Fixed 1.5A 1 1.2V 2.5V 1.2V 9V 1.3V@ 1.5A 0.03%(Typ) 0.03% DFN SMD mount,glue mount 3mm*3.3mm*850μm
LDO, 1.5A 1.2V, SMD, DFN6-6, 565; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Opera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP565MN12T2G.