What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP5355D

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5355D.

IHS

Datasheet12 pages21 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NCP5355D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Driver 2A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Tape & Reel (TR) NCP5359 Half-Bridge 2010 gate driver 25ns 0C~150C TJ 1V 2V 5mm
Halogen Free GULL WING RoHS Compliant Obsolete IC Gate Driver 4.9mm 0.8V 2V 5mA 0C~150C TJ
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of onsemi NCP5355D provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
12 V Synchronous Buck Power MOSFET Driver
Tube Half-Bridge Inverting Non-Inverting Synchronous gate driver 15ns 15ns 0C~125C TJ 2A 2A 0.8V 2V
Drivers- MOSFET/IGBT 12V 2A Buck Power No-Cancel/No-Return
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8
HALF BRIDGE BASED MOSFET DRIVER
IC DRVR SYNC BUCK MOSF 12A 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd