Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP511SN33T1G

NCP511 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator - TSOP-5
$ 0.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP511SN33T1G.

Upverter

Datasheet12 pages6 years ago

IHS

onsemi

Augswan

Newark

Inventory History

3 month trend:
-4.29%

CAD Models

Download onsemi NCP511SN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.154
Stock
1,327,822
166,328
Authorized Distributors
5
1
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-04-17
LTD Date2025-10-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 2.5 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.8 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.5 V

Descriptions

Descriptions of onsemi NCP511SN33T1G provided by its distributors.

NCP511 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator - TSOP-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 3.3 V
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Ad; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP511SN33T1G.