Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP303LSN22T1G

NCP303 Series 2.2 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.153
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN22T1G.

IHS

Datasheet27 pages5 years ago

Augswan

onsemi

iiiC

Mouser

CAD Models

Download onsemi NCP303LSN22T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 2.2 V, Reset Low
Voltage Detector Automotive AEC-Q100 5-Pin TSOP T/R
NCP300 Series 2 V 2 % 70 mA Surface Mount Voltage Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP303LSN22T1G provided by its distributors.

NCP303 Series 2.2 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Processor Supervisor 2.2V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.2 V, Reset Low
Voltage Detector, 0.48Ua, 10V, Tsop-5; Threshold Voltage:2.2V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Tsop; No. Of Pins:5Pins; Rohs Compliant: Yes |Onsemi NCP303LSN22T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd