onsemi NCP302LSN15T1G

NCP302 Series 1.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN15T1G.

IHS

Datasheet27 pages5 years ago

Farnell

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP302LSN15T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Processor Supervisor 1.5V 1 Active Low/Open Drain 5-Pin TSOP T/R
Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.7 V, Reset Low

Descriptions

Descriptions of onsemi NCP302LSN15T1G provided by its distributors.

NCP302 Series 1.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Programmable Delay and Complementary Output 1.5 V, Reset Low
Processor Supervisor 1.5V 1 Active Low/CMOS 5-Pin TSOP T/R
NCP302LSN15T1G, VOLTAGE DETECTOR, 0.9 - 4.9 V, 5-PIN TSOP
Voltage Detector, Fixed, 1 Channel, +1.5V, CMOS, PDSO5
Volt Supervisor Detect 5-Pin TSOP T/R
Supervisory Circuits 1.5V Detector w/Reset Low
VOLTAGE DETECTOR, 1.5V, TSOP-5, 125DEG C;
500nA 800mV 10V TSOP-5 SMD mount 1mm(height)
IC DETECTOR VOLTAGE 1.5V 5TSOP
ROHS3Compliant Tape & Reel (TR) NCP302 Simple Reset/Power-On Reset supervisor 1.5V 3mm Adjustable/Selectable 450nA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP302LSN15T1G.