What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP301LSN34T1

Voltage Detector Series with Open Drain N-Channel Output 3.4 V, Reset Low
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN34T1.

IHS

Datasheet26 pages16 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN34T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.191
Stock
107,479
299,660
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.332 V
3.332 V
Overvoltage Threshold
3.468 V
3.468 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 2.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 4.5 V Threshold 10 V Programmable Delay Voltage Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP301LSN34T1 provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 3.4 V, Reset Low
Processor Supervisor 3.4V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Supervisory 3.4V Detector No-Cancel/No-Return
Voltage Detector, Fixed, 1 Channel, +3.4V, PDSO5
no 500nA Low effective 1 800mV 10V no yes SOP SMD mount
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 500nA 3mm 1.5V
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd