Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP170AMX360TCG

LDO Regulator, 150 mA, Ultra-Low Iq 3.6V Auto Discharge
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP170AMX360TCG.

IHS

Datasheet28 pages4 years ago

HQonline

onsemi

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP170AMX360TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP170AMX360TCG provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq 3.6V Auto Discharge
Fixed Positive LDO Regulator, 3.6V, 0.24V Dropout, CMOS, PDSO4
LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN EP T/R
63dB~57dB(1kHz) 900nA positive electrode fixed 150mA 1 3.6V 2.2V 3.6V 5.5V 240mV@ 150mA DFN SMD mount 1mm*1mm*380μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.6V 150mA -40C~85C TJ
IC REG LINEAR 3.6V 150MA 4-XDFN
LDO, FIXED, 3.6V, 0.15A, XDFN-4; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 170mV; LDO Regulator Case Style: XDFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3.6V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd