What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP163AMX290TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.9 V, Active Discharge
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP163AMX290TBG.

IHS

Datasheet25 pages3 years ago

Master Electronics

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi NCP163AMX290TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.352
Stock
20,804,347
231,707
Authorized Distributors
6
2
Min Input Voltage
3.9 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
2.9 V
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
-
4

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP163AMX290TBG provided by its distributors.

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.9 V, Active Discharge
IC REG LINEAR 2.9V 250MA 4XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Fixed Positive LDO Regulator, 2.9V, PMOS, PDSO4
LDO Regulator Pos 2.9V 0.25A 4-Pin XDFN EP T/R
91dB~60dB(100Hz~100kHz) 20¦ÌA Fixed 250mA 1 2.9V 2.2V 2.9V 5.5V 160mV 0.001%/mA(Typ) 0.02(Typ) XDFN-4 , 1mm*1mm*380¦Ìm
LDO, FIXED, 2.9V, 0.25A, -40 TO 125DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 2.958V 0.43mm 250mA -40C~125C TA
Ldo, Fixed, 2.9V, 0.25A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP163AMX290TBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd