Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1632DR2G

NCP1632 Series 10 to 20 V Interleaved 2-Phase Power Factor Controller - SOIC-16

$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1632DR2G.

IHS

Datasheet27 pages4 years ago

Master Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+2.82%

CAD Models

Download onsemi NCP1632DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-07-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1632DR2G provided by its distributors.

NCP1632 Series 10 to 20 V Interleaved 2-Phase Power Factor Controller - SOIC-16
Power Factor Correction PWM CONTRLR PFC Controller 50uA 30kHz 16-Pin SOIC T/R
Avnet Japan
Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) R-PDSO-G16 BOOST power factor correction device 10V~20V 30kHz 50muA 1.75mm
PFC CONTROLLER, FCCRM, SOIC-16; UVLO: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Startup Current: 50µA; Operating Supply Current: 3.5mA; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Duty Cycle (%): -; Frequency

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd