Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1399ACDR2G

IC OFFLINE SW HALF-BRDG 16SOIC / Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC

$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1399ACDR2G.

Future Electronics

Datasheet46 pages6 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+16.08%

CAD Models

Download onsemi NCP1399ACDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1399ACDR2G provided by its distributors.

IC OFFLINE SW HALF-BRDG 16SOIC / Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Current Mode Resonant Controller (Integrated High Voltage Drivers, High Performance)
onsemi Resonant Mode Controller, voltage controller, 1output, 16Pin, max_input_voltage 60 V
Power Factor Controller, Current-mode, 750kHz Switching Freq-Max, PDSO16
Current Mode PWM Controller 1000mA 16-Pin SOIC T/R
Avnet Japan
SOIC-16-EP AC-DC Controllers and Regulators ROHS
AC DC Converters; NCP1399ACDR2G; ON SEMICONDUCTOR
ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) R-PDSO-G16 CURRENT-MODE dc ac converter 12V 9.9mm 750kHz 125C
IC OFFLN CONV HALF-BRIDGE 16SOIC
Self-Supplied Monolithic AC to DC Switch
AC-DC Controller And Voltage Regulator
AC/DC CONVERTER, HALF BRIDGE; Input Voltage: 20V; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 750kHz; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd