Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP133AMX110TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V Output Active Discharge
$ 0.256
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP133AMX110TCG.

IHS

Datasheet11 pages3 years ago

Farnell

onsemi

JRH Electronics

Augswan

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NCP133AMX110TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLP5952LC-1.3/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
Texas InstrumentsLP5952LC-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
Texas InstrumentsLP5952LC-1.5/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125

Descriptions

Descriptions of onsemi NCP133AMX110TCG provided by its distributors.

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V Output Active Discharge
Fixed Positive LDO Regulator, 1.1V, 0.25V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.1V 0.5A 6-Pin XDFN EP T/R
IC REG LINEAR 1.1V 500MA 6-XDFN
80dB~70dB(1kHz) positive electrode Fixed 500mA 1 1.1V 800mV 1.1V 5.5V 250mV@ 500mA 1.5 mV 0.01%/V XDFN-6 SMD mount,glue mount 1.2mm*1.2mm*340μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 140mV 0.45mm 500mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP133AMX110TCG.