onsemi NCP1203P60G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz Tube 8-Pin PDIP
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1203P60G.

IHS

Datasheet17 pages11 years ago

Augswan

onsemi

element14 APAC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1203P60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 17 hours ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8
Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin PDIP Tube
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsUC2843N
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85

Descriptions

Descriptions of onsemi NCP1203P60G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz Tube 8-Pin PDIP
NCP1203 Series 16 V 73 kHz Through Hole PWM Current-Mode Controller- PDIP-8
Switching Controller, Current-mode, 0.25A, 73kHz Switching Freq-Max, CMOS, PDIP8
7.8V~16V Flyback 60KHz 250mA isolate No short circuit,Over temperature,overload 80% PDIP-8 Through hole mounting 5.33mm(height)
Current Mode Pwm Controller, 16V, dip-8; Input Voltage:-; Output Voltage:-; Output Current:250Ma; Supply Voltage Min:-; Supply Voltage Max:16V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:60Khz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1203P60G
CURRENT MODE PWM CONTROLLER, 16V,DIP-8; Input Voltage: -; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: -; Supply Voltage Max: 16V; Controller IC Cas; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd