Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1072P100BG

AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Rail 7-Pin PDIP

$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1072P100BG.

IHS

Datasheet31 pages5 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+104%

CAD Models

Download onsemi NCP1072P100BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1072P100BG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Rail 7-Pin PDIP
ON SEMICONDUCTOR NCP1072P100BG AC/DC CONVERTER, FLYBACK, DIP-7
6.3V~10V Flyback 100KHz 19W -0.3V -0.3V 700V 10V isolate Yes short circuit,Over temperature,Overvoltage,overload 69% 700V PDIP-7 Through hole mounting 4.95mm(height)
ACTIVE (Last Updated: 14hours ago) Current Limiting Over Load Over Temperature Over Voltage Short Circuit Tube 8542.39.00.01 dc ac converter 8V 10.16mm 19W 100kHz
AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 10W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd