onsemi NCP103AMX100TCG

LDO Regulator, 150 mA, High PSRR 1.0V, Active Discharge
$ 0.049
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX100TCG.

Upverter

Datasheet15 pages5 years ago

IHS

Farnell

onsemi

Augswan

Inventory History

3 month trend:
+0.69%

CAD Models

Download onsemi NCP103AMX100TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-31
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge
NCP170 Series 1.8 V 150 mA Ultra-Low IQ 150 mA CMOS LDO Regulator - XDFN-4 (1x1)
Texas InstrumentsTLV71325PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV713185PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71312PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge

Descriptions

Descriptions of onsemi NCP103AMX100TCG provided by its distributors.

LDO Regulator, 150 mA, High PSRR 1.0V, Active Discharge
IC REG LINEAR 1V 150MA 4UDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Fixed Positive LDO Regulator, 1V, CMOS, PDSO4
LDO Regulator Pos 1V 0.15A 4-Pin UDFN EP T/R
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 1V 1.7V 1V 5.5V 10mV 0.01(Typ) DFN SMD mount,glue mount 1mm*1mm*550μm
LDO, FIXED, 1V, 0.15A, -40 TO 85DEG C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP103AMX100TCG.