onsemi NCP1014ST100T3

Switching Regulator, Current-mode, 1A, 110kHz Switching Freq-Max, PSSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1014ST100T3.

IHS

Datasheet24 pages17 years ago

Augswan

Mouser

CAD Models

Download onsemi NCP1014ST100T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
Stock
244,581
606,747
Authorized Distributors
0
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
450 mA
Power Rating
-
19 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
110 kHz
110 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi NCP1014ST100T3 provided by its distributors.

Switching Regulator, Current-mode, 1A, 110kHz Switching Freq-Max, PSSO4
Off-Line Regulators Low Standby Power No-Cancel/No-Return
NCP1014 Over Load Over Temperature Over Voltage Tape & Reel (TR) e0 dc ac converter 8V 6.5mm 19W 100kHz
IC OFFLINE SWITCH FLYBACK SOT223
IC OFFLINE SWIT SMPS CM SOT223

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd