Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ14L6X

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 500mum 32mA 32mA 5.5V
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ14L6X.

IHS

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.55%

CAD Models

Download onsemi NC7WZ14L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Inverter 2-Element CMOS Automotive 6-Pin ULLGA T/R
74HC2G04 e3 74HC Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Buffer Inverter 74HC2G04 e3 74HC logic gate circuit 13ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Buffer Inverter 74HCT2G04 e3 74HCT logic gate circuit 18ns @ 4.5V 50pF 1.1mm 4mA 4mA 6V

Descriptions

Descriptions of onsemi NC7WZ14L6X provided by its distributors.

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 500mum 32mA 32mA 5.5V
On a Reel of 5000, ON Semiconductor NC7WZ14L6X Dual Schmitt Trigger Inverter, 6-Pin MicroPak
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs
Inverter Schmitt Trigger 2-Element CMOS 6-Pin MicroPak W T/R
NC7WZ14 Series 5.5 V 32 mA TinyLogic UHS Dual Inverter - MicroPak-6
Schmitt Trigger Inverter TinyLogic UHS 4.9ns@5V,50pF 2 2 2 2 1.65V-5.5V 32mA MICROPAK-6 SMD Adhesive Mount 1.45mm×1mm×500μm
INVERTER SCHMITT TRIGGER, 2 I/P, SIP-6; Logic Family / Base Number: NC7WZ14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply V; Available until stocks are exhausted
The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ14L6X.