Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP08FHX

AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 120mW 2.6mA 2.6mA
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP08FHX.

IHS

Datasheet11 pages5 years ago
Datasheet9 pages15 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP08FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-26
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

AND 7SZ08 EAR99 7SZ logic gate circuit 4.5ns @ 5V 50pF 0.55mm 120mW 32mA 32mA

Descriptions

Descriptions of onsemi NC7SP08FHX provided by its distributors.

AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 120mW 2.6mA 2.6mA
AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R
AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6
TinyLogic ULP 2-Input AND Gate
IC GATE AND 1CH 2-INP 6MICROPAK2
AND GATE, 2 I/P, -40 TO 85DEG C;
IC GATE AND 2INPUT 6-MICROPAK2
The NC7SP08 is a single two-input AND gate from Fairchild’s Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP08, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd