Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP04FHX

Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP04FHX.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages15 years ago

Newark

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP04FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-26
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 0.55mm 24mA 24mA 3.6V
Buffer Inverter 7SVL04 S-PDSO-N6 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 3.6V
Buffer Inverter 7SZ04 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NC7SP04FHX provided by its distributors.

Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 3.6V
Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS 6-Pin MicroPak2 T/R
IC INVERTER 1CH 1-INP 6MICROPAK2
INVERTER, 1 I/P, -40 TO 85DEG C;
INVERTER, 1 I/P, -40 TO 85DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SP04; Logic IC Family:NC7SP; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SP04 is a single inverter from Fairchild’s Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP04, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd