What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7SB3157P6X

Low Voltage SPDT Analog Switch or 2: 1 Multiplexer/Demultiplexer Bus Switch

$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SB3157P6X.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages4 years ago

IHS

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
-16.22%

CAD Models

Download onsemi NC7SB3157P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.184
Stock
13,955,377
1,236,708
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
1
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
128 mA
128 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch
LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi NC7SB3157P6X provided by its distributors.

Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch
NC7SB3157 Series 1.65 to 5.5 V Multiplexer/Demultiplexer Bus Switch - SC-70-6
Integrated Circuit Analog Switch Demultiplexer/Multiplexer; CH: 1; 2:1; 1MHz; SPDT; ANALOG; 1.65-5.5V; -40+85 deg.C; SMD; SC70-6
SPDT, 1.65/5.5V, 10R, 250MHZ, 6SC70; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 50ohm; Supply Voltage Range: 1.65V to 5.5V; An; Available until stocks are exhausted Alternative available
Configuration = SPDT / Configuration = 2:1 / Channels = 1 / ON Resistance (Rds(on)) Ohm = 300 / Supply Current uA = 10 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SC-70 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.2 / Width mm = 1.35 / Height mm = 1 / Reflow Temperature Max. °C = 260
The NC7SB3157 / FSA3157 is a high-performance, single- pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-beforemake select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7SB3157P6X
  • NC7SB3157-P6X
  • NC7SB3157P6X.
  • NC7SB3157P6X...