onsemi NBC12439AFN

Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 28-Pin PLCC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12439AFN.

IHS

Datasheet21 pages17 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NBC12439AFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.278
$ 6.278
Stock
120,952
192,913
192,913
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
Analog DevicesAD9901KPZ
Analog Devices PLL Frequency Synthesizer, 20-Pin, PLCC Package
Analog DevicesAD9901KPZ-REEL
200MHz PLCC-20(9x9) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of onsemi NBC12439AFN provided by its distributors.

Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 28-Pin PLCC Rail
Clock Synthesis ICs 3.3V/5V Programmable No-Cancel/No-Return
CLOCK GENERATOR, 800MHZ, CMOS, PQCC28;
IC CLOCK SYNTH 50-800MHZ 28-PLCC
1 3.3V 800MHz 100MHz PLCC-28 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd