onsemi NBC12430AMNG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12430AMNG.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
-1.64%

CAD Models

Download onsemi NBC12430AMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Silicon LabSI4126-F-GM
Clock Generator 2MHz to 50MHz-IN 28-Pin QFN EP Tray
MicrochipSM802110UMG
Clock Synthesizer / Jitter Cleaner 153.6MHz, Single-output LVPECL Clock Syn
InfineonCY2544FC
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
InfineonCY2544FI
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
InfineonCY2546FC
Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP

Descriptions

Descriptions of onsemi NBC12430AMNG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Programmable PLL Clock Synthesizer Single 32-Pin QFN EP Rail
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin QFN EP Tube
Pll Clk Generator, -40 To85Deg C; Clock Ic Type:Pll Clock Generator; Frequency:800Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Clock Ic Case Style:Qfn-Ep; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NBC12430AMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd