onsemi NB7L72MMNTXG

2.3V~3.6V QFN-16(3x3) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L72MMNTXG.

IHS

Datasheet9 pages9 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L72MMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.56
$ 11.739
Stock
270,288
229,895
Authorized Distributors
2
6
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Number of Channels
2
2

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi NB7L72MMNTXG provided by its distributors.

2.3V~3.6V QFN-16(3x3) Signal Switches / Encoders & Decoders / Multiplexers ROHS
single-phase 1 2.3V 3.6V QFN-16(EP) SMD mount,glue mount 3mm*3mm*950μm
2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, with CML Outputs Clock / Data Buffer / Translator
Digital Crosspoint Single 2x2 10Gbps 16-Pin QFN EP T/R
Cross Point Switch, 1 Func, 2 Channel, CMOS, QCC16
IC CROSSPOINT SWITCH 1X2:2 16QFN
NB7L72 - 2 X 2 CROSSPOINT SWITCH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd