Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N4666CDTR2G

10MA Lvcmos 4 0 2.97V 3.3NS 3.63V Hcsl,lvds,lvpecl,m-lvds 400MBPS TSSOP-16 SMD Mount,glue Mount

$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N4666CDTR2G.

IHS

Datasheet10 pages9 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NB3N4666CDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-07-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3N4666CDTR2G provided by its distributors.

10mA LVCMOS 4 0 2.97V 3.3ns 3.63V HCSL,LVDS,LVPECL,M-LVDS 400Mbps TSSOP-16 SMD mount,glue mount
ON SEMICONDUCTOR NB3N4666CDTR2G DIFF LINE RECEIVER, QUAD, TSSOP-16New
Quad LVCMOS Differential Line Receiver Translator, 3.3 V
LVDS Translator 16-Pin TSSOP T/R
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC RECEIVER QUAD 3.3V 16-TSSOP
High Performance Level Translator
RECEIVER/TRANSLATOR, -40 TO 85DEG C;
3.3 VOLT QUAD LVCMOS DIFFERENTIA
R-PDSO-G16 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) interface receiver 3.3V 5mm 3.3ns 400Mbps
RECEIVER/TRANSLATOR, -40 TO 85DEG C; IC Interface Type: -; No. of Drivers: -; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd