Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N401SMNTXG

3.3 V Quad Differential Multipoint Low Voltage M-LVDS Driver Receiver
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N401SMNTXG.

IHS

Datasheet16 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-7.66%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-11-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NB3N401SMNTXG provided by its distributors.

3.3 V Quad Differential Multipoint Low Voltage M-LVDS Driver Receiver
S-XQCC-N48 Tape & Reel (TR) LVDS EIA-899; TIA-899 interface receiver 25mV 7mm 6.4ns 250Mbps
165mA M-LVDS 4 4 3V 3.6V M-LVDS 250Mbps QFN-48 SMD mount,glue mount
LVDS Transceiver QFN-48-EP(7x7) LVDS ICs ROHS
Quad Channel Half Duplex M-LVDS Driver Receiver
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr
LVDS DRIVER, 250MBPS, -40 TO 85DEG C;
Lvds Driver, 250Mbps, -40 To 85Deg C; Lvds Ic Type:Differential Line Driver/Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn Rohs Compliant: Yes |Onsemi NB3N401SMNTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd