Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MV209G

Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon, Hyperabrupt, TO-226AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MV209G.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download onsemi MV209G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-12-31
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MV209G provided by its distributors.

Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon, Hyperabrupt, TO-226AC
DIODE TUNING EPICAP 30V TO92-2
SS T092 TUNE DIO 30V -LEAD FREE
Tuning Diode; Diode Type:Zener; Package/Case:TO-92; Breakdown Voltage Max:30V; Forward Current:200mA; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Repetitive Reverse Voltage Max, Vrrm:30V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd