onsemi MUR880EG

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR880EG.

Master Electronics

Datasheet6 pages18 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-47.62%

CAD Models

Download onsemi MUR880EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-07-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMUR8100EG
DIODE, RECTIFIER, ULTRAFAST, VR 1000V, IF 8A, PKG TO-220,VF 1.8V, TRR 100NS, TJ +175C
onsemiRURP8100
Diode Ultra Fast Recovery Rectifier 1KV 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8R03D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8L06FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8L06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MUR880EG provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 800V 8A 100ns 2-Pin(2+Tab) TO-220AC Tube
onsemi Rectifier Diode, 8A, 800V, TH, TO-220AC Package, 2-Pin
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 800 V
1.8V@8A 75ns Independent Type 8A 800V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
8 A 800 V SILICON RECTIFIER DIODE TO-220AC
RECTIFIER, FAST, 8A, 800V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.8V; Reverse Recovery Time trr Max: 100ns; Forward Surge Curren
Ultrafast "E" Series with High Reverse Energy Capability . . . designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR880EG.