onsemi MTP50P03HDL

MOSFET, Power; P-Channel; 30 VDC; + 15 VDC; 25 Milliohms; 125 W; TO-220AB; 50 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MTP50P03HDL.

Upverter

Datasheet8 pages11 years ago

IHS

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MTP50P03HDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.39
Stock
91,041
106,844
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
50 A
50 A
Threshold Voltage
-
-1.5 V
Rds On Max
25 mΩ
25 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
125 W
125 W
Input Capacitance
4.9 nF
4.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MTP50P03HDL provided by its distributors.

MOSFET, Power; P-Channel; 30 VDC; + 15 VDC; 25 Milliohms; 125 W; TO-220AB; 50 A
Power MOSFET -30V -50A 25 mOhm Single P-Channel TO-220 Logic Level
50 A 30 V 0.025 ohm P-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 50A I(D), 30V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd