onsemi MTP3055V

Trans MOSFET N-CH 60V 12A 3-Pin (3+Tab) TO-220 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MTP3055V.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages27 years ago
Datasheet8 pages0 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MTP3055V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2004-12-31
LTD Date2005-06-30

Related Parts

onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
onsemiFQP13N06
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220 Rail
InfineonSPP08P06P
Trans MOSFET P-CH 60V 8.8A 3-Pin(3+Tab) TO-220 / SIPMOS Power-Transistor
NXP SemiconductorsPHP3055E,127
Trans MOSFET N-CH 60V 10.3A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi MTP3055V provided by its distributors.

Trans MOSFET N-CH 60V 12A 3-Pin (3+Tab) TO-220 Rail
Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:12A; Mounting Type:Through Hole; Voltage Rating:60V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:60V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:48W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Package / Case:TO-220; Power Dissipation Pd:48W; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP-3055V