What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MSD42T1G

Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSD42T1G.

IHS

Datasheet5 pages13 years ago

Farnell

Master Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.67%

CAD Models

Download onsemi MSD42T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMSD42WT1G
Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
onsemiUMC5NT1G
Trans Digital BJT NPN/PNP 50V 100mA 150mW 5-Pin SC-88A T/R
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi MSD42T1G provided by its distributors.

Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59
Small Signal Bipolar Transistor, 0.15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
NPN Silicon General Purpose High Voltage Transistor
500mV@2mA,20mA NPN 150mW 6V 100nA 300V 300V 150mA SC-59 SMD 3.1mm×1.7mm×1.2mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Npn, 300V, 150Ma; |Onsemi MSD42T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd