What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MSD1328-RT1

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSD1328-RT1.

IHS

Datasheet3 pages4 years ago
Datasheet4 pages0 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.055
Stock
105,254
6,675,129
Authorized Distributors
1
3
Mount
-
Surface Mount
Case/Package
SC
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
20 V
Max Collector Current
500 mA
500 mA
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
200
200
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MSD1328-RT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NPN Bipolar Transistor
Trans GP BJT NPN 20V 0.5A 200mW 3-Pin SC-59 T/R
200mW 12V 25V 20V 500mA SC-59-3 SMD mount,glue mount 2.9mm*1.5mm*1.09mm
MSD1328-RT1 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD1328RT1