Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MR752

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MR752.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages16 years ago
Datasheet5 pages26 years ago

onsemi

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-09-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MR752 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
ON Semiconductor High Current Lead Mounted Rectifier
Diode Switching 200V 22A 2-Pin Case 194-04 Box
DIODE GP 200V 6A MICRODE BUTTON
Fast Recovery Power Rectifier; Package/Case:Case 194; Current Rating:6A; Forward Current:6A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Breakdown Voltage Max:200V ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR 752
  • MR752.