onsemi MPSA92RLRAG

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA92RLRAG.

Upverter

Datasheet5 pages16 years ago

IHS

onsemi

Jameco (USA)

CAD Models

Download onsemi MPSA92RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.044
$ 0.044
Stock
279,721
1,308,480
1,308,480
Authorized Distributors
1
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPSA92G
TRANSISTOR, BIPOLAR, SI, PNP, HIGH VOLTAGE, VCEO -300VDC, IC -500MA, PD 1.5W, TO-92
onsemiBF493S
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 10mA 10V 10nA 625mW 50MHz

Descriptions

Descriptions of onsemi MPSA92RLRAG provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ON SEMI MPSA92RLRAG PNP HIGH VOLTAGE BIPOLAR TRANSISTOR,0.5 A,300V,3-PIN TO-92
Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 T/R
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:300V; Collector Emitter Saturation Voltage, Vce(sat):25V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):25; Package/Case:TO-92 ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, PNP -300V TO-92; Tra; BIPOLAR TRANSISTOR, PNP -300V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency ft:50MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:50; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd