onsemi MPSA06RA

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA06RA.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page7 years ago

IHS

JRH Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-30.33%

CAD Models

Download onsemi MPSA06RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.047
Stock
2,172,864
276,656
Authorized Distributors
6
4
Mount
Through Hole
Axial
Case/Package
TO-92-3
TO-92
Polarity
NPN
-
Collector Emitter Breakdown Voltage
80 V
-
Max Collector Current
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
100
100
Power Dissipation
625 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMPSA05RA
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA05
Bipolar (BJT) Transistor NPN 60V 500mA 100MHz 625mW Through Hole TO-92-3 Formed Leads
onsemiKSP06TA
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP8099TF
Tape & Reel (TR) Through Hole NPN Bipolar (BJT) Transistor 100 @ 1mA 5V 500mA 625mW 150MHz

Descriptions

Descriptions of onsemi MPSA06RA provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
500 mA, 80 V NPN Small Signal Bipolar Junction Transistor
80V 625mW 100@100mA,1V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
MPSAXX Series NPN 625 mW 80 V 0.5 A Through Hole General Purpose Transistor
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 T/R
onsemi NPN Transistor TO-92 TH 500mA 80V
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN General Purpose Amplifier This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 33.
TRANSISTOR, BIPOL, NPN, 80V, TO-226AA-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:100hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA06RA.