onsemi MPSA05G

Transistor, Bipolar, Si, NPN, Amplifier, VCEO 60VDC, IC 500mA, PD 1.5W, TO-92, hFE 100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA05G.

IHS

Datasheet7 pages4 years ago

onsemi

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download onsemi MPSA05G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
111,212
333,198
333,198
Authorized Distributors
0
1
1
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMPSA05
NPN Transistor 250mV 625mW 4V 100μA 60V 60V 500mA TO-92 SMD 5.2mm × 4.19mm × 5.33mm
onsemiMPSA05RA
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA05G provided by its distributors.

Transistor, Bipolar,Si,NPN,Amplifier,VCEO 60VDC,IC 500mA,PD 1.5W,TO-92,hFE 100
NPN Bipolar Small Signal Transistor
500 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Amplifier Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; Collector Emitter Saturation Voltage, Vce(sat):100V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):100; Package/Case:TO-92 ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, NPN, 60V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 60V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:100; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd