Technical
Collector Base Voltage (VCBO)25 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)25 V
Current Rating-1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency60 MHz
Gain Bandwidth Product60 MHz
hFE Min50
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBox
PolarityPNP
Power Dissipation625 mW
Part SeriesMPS6562
Transition Frequency60 MHz
Voltage Rating (DC)-25 V