onsemi MPS651G

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 75 @ 1A 2V 100nA ICBO 625mW 75MHz
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS651G.

Newark

Datasheet6 pages5 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPS651G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.219
$ 0.219
Stock
251,407
2,300,590
2,300,590
Authorized Distributors
2
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
75 MHz
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPS651
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA

Descriptions

Descriptions of onsemi MPS651G provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 75 @ 1A 2V 100nA ICBO 625mW 75MHz
TRANSISTOR, BIPOLAR, SI, NPN, AMPLIFIER, VCEO 60VDC, IC 2A, PD 1.5W, TO-92,VCBO 80VDC
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
MPS Series 60 V 2 A Through Hole NPN Amplifier Transistor - TO-92
NPN 625mW 5V 100nA 80V 60V 2A TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 60V 2A 3-Pin TO-92 Box
Bipolar Transistor, Npn, 60V, To-92; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:60V; Frecuencia De Transición Ft:75Mhz; Disipación De Potencia Pd:625Mw; Corriente De Colector Dc:2A; Ganancia De Corriente Dc Hfe:75 |Onsemi MPS651G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd