Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPF102

TRANSISTOR; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPF102.

IHS

Datasheet7 pages3 years ago
Datasheet3 pages21 years ago
Datasheet4 pages25 years ago
Datasheet7 pages26 years ago

Upverter

onsemi

Fairchild Semiconductor

Jameco (USA)

CAD Models

Download onsemi MPF102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MPF102 provided by its distributors.

TRANSISTOR; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min
8-pin SOIC Darlington Output Optocouplers. ONSSPCTRNSTSK7C1K;
RF JFET, N CHANNEL, 15V, TO-92; Transist
Trans JFET N-CH 3-Pin TO-92 Bulk
MPF102,003, PLASTIC MOLDED, TO -92 PKG, THRU-HOLE (92)<AZ
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA
Transistor; Transistor Type:RF Bipolar; Transistor Polarity:N Channel; Gate-Source Voltage:-25V; Continuous Drain Current, Id:20mA; Power Dissipation, Pd:350mW; Package/Case:3-TO-92; Operating Temperature Range:-55°C to +155°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd